- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC29152WD-TR
Microchip Technology
MIC29152WD-TR
Adjustable LDO Voltage Regulator - 2.3V to 26V - 350mV Drop - 1.25V to 25V/1.5A Out - TO-252-5.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | MIC29152WD-TR |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390090 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
2500 |
| Accuracy: | ±1 % |
| Function: | LDO |
| Junction to Ambient: | 56 °C/W |
| Junction to Case: | 2 °C/W |
| Dimension: | 6.6(Max) x 6.2(Max) x 2.39(Max) mm |
| Family: | MIC29152 |
| Line Regulation: | 0.5 % |
| Load Regulation: | 1 % |