Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC29151-5.0WU

LDO Regulator Pos 5V 1.5A Automotive 6-Pin(5+Tab) TO-263 Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 5V 1.5A Automotive 6-Pin(5+Tab) TO-263 Tube
Search Keywords: MIC2915150WU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC29151-5.0WU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Dimension:
    10.67(Max) x 9.17(Max) x 4.6(Max) mm
  • Function:
    LDO
  • Family:
    MIC29151
  • Line Regulation:
    0.5 %
  • Load Regulation:
    1 %
  • Maximum Dropout Voltage @ Current:
    0.2@100mA,0.6@1.5A V
  • Accuracy:
    ±1 %
  • Junction to Case:
    2 °C/W
  • Junction to Ambient:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC29151-5.0WU RoHS compliant?
Yes, MIC29151-5.0WU is RoHS compliant.
What is the lead time for MIC29151-5.0WU?
The standard lead time for MIC29151-5.0WU is approximately 42 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
42 Weeks can ship 8/2/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
50
$2.66
100
$2.59
250
$2.49
500
$2.42
1,000
$2.33
2,500
$2.32
5,000
$2.30
7,500 +
$2.28
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!