Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC29150-5.0WU

LDO Regulator Pos 5V 1.5A Automotive 4-Pin(3+Tab) TO-263 Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 5V 1.5A Automotive 4-Pin(3+Tab) TO-263 Tube
Search Keywords: MIC2915050WU
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC29150-5.0WU
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Dimension: 10.67(Max) x 9.17(Max) x 4.6(Max) mm
Load Regulation: 1 %
Function: LDO
Maximum Dropout Voltage @ Current: 0.2@100mA,0.6@1.5A V
Accuracy: ±1 %
Junction to Case: 2 °C/W
Line Regulation: 0.5 %
Family: MIC29150
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC29150-5.0WU RoHS compliant?
Yes, MIC29150-5.0WU is RoHS compliant.
What is the lead time for MIC29150-5.0WU?
The standard lead time for MIC29150-5.0WU is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 250
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks can ship 11/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$2.54
100
$2.47
250
$2.37
500
$2.31
1,000
$2.22
2,500
$2.21
5,000
$2.20
7,500 +
$2.17
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!