- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC29150-5.0WT
MIC29150-5.0WT
Microchip Technology
LDO Regulator Pos 5V 1.5A Automotive 3-Pin(3+Tab) TO-220 Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
LDO Regulator Pos 5V 1.5A Automotive 3-Pin(3+Tab) TO-220 Tube
Search Keywords: MIC2915050WT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC29150-5.0WT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Load Regulation:1 %
-
Maximum Dropout Voltage @ Current:0.2@100mA,0.6@1.5A V
-
Dimension:10.67(Max) x 4.83(Max) x 9.14(Max) mm
-
Line Regulation:0.5 %
-
Accuracy:±1 %
-
Junction to Ambient:N/A
-
Junction to Case:2 °C/W
-
Family:MIC29150
-
Function:LDO
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Can Ship immediately
Manufacturer Stock:
8
can ship
Minimum Order Quantity:
50
Order Increment:
50
7 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
50
$4.64
100
$3.98
250
$3.89
500
$3.77
1,000
$3.76
2,500
$3.75
5,000
$3.74
7,500 +
$3.73
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT