Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC29150-12WT

LDO Regulator Pos 12V 1.5A Automotive 3-Pin(3+Tab) TO-220 Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 12V 1.5A Automotive 3-Pin(3+Tab) TO-220 Tube
Search Keywords: MIC2915012WT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC29150-12WT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Maximum Dropout Voltage @ Current: 0.2@100mA,0.6@1.5A V
Load Regulation: 1 %
Dimension: 10.67(Max) x 4.83(Max) x 9.17(Max) mm
Accuracy: ±1 %
Family: MIC29150
Junction to Case: 2 °C/W
Function: LDO
Line Regulation: 0.5 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC29150-12WT RoHS compliant?
Yes, MIC29150-12WT is RoHS compliant.
What is the lead time for MIC29150-12WT?
The standard lead time for MIC29150-12WT is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 200
Ships today, if you order in
Manufacturer Stock:
1,950 can ship
Minimum Order Quantity:
50
Order Increment:
50
7 Weeks can ship 12/23/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$3.93
100
$3.54
250
$3.51
500
$3.49
1,000
$3.48
2,500
$3.47
5,000
$3.46
7,500 +
$3.45
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!