- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - DC DC Switching Regulators ›
- MIC2877-4.75YFT-TR
MIC2877-4.75YFT-TR
Microchip Technology
Conv DC-DC 2.5V to 5.5V Synchronous Step Up Single-Out 4.75V 2A 8-Pin FTQFN T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Conv DC-DC 2.5V to 5.5V Synchronous Step Up Single-Out 4.75V 2A 8-Pin FTQFN T/R
Search Keywords: MIC2877475YFTTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC2877-4.75YFT-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
5000 -
Maximum Input Voltage:5.5 V
-
Dimension:2 x 2 x 0.554359mm(Max)mm
-
Family:MIC2877
-
Efficiency:95 %
-
Line Regulation:0.34362%(Typ)
-
Maximum Output Current:2 A
-
Load Regulation:0.24363%(Typ)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
52 Weeks
can ship
6/7/27
Price (USD)
Qty
Unit Price
1,250
$2.142
2,500
$1.134
3,750
$0.798
5,000 +
$0.782
Click for Quote
Log in
to unlock special pricing