- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- DC to DC Converter & Switching Regulator Chip ›
- MIC2875-AYMT-T5
MIC2875-AYMT-T5
Microchip Technology
Conv DC-DC 2.5V to 5.5V Synchronous Step Up Single-Out 2.5V to 5.5V 8-Pin TDFN EP T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Conv DC-DC 2.5V to 5.5V Synchronous Step Up Single-Out 2.5V to 5.5V 8-Pin TDFN EP T/R
Search Keywords: MIC2875AYMTT5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC2875-AYMT-T5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1 -
Load Regulation:0.2(Typ) %
-
Family:MIC2875
-
Dimension:2 x 2 x 0.55(Max) mm
-
Line Regulation:0.3(Typ) %
-
Maximum Output Current:N/A
-
Efficiency:95 %
-
Minimum Input Voltage:2.5 V
-
Maximum Output Power:N/A
-
Maximum Input Voltage:5.5 V
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10
can ship
6 Weeks
can ship
6/29/26