- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - DC DC Switching Regulators ›
- MIC2875-5.0YMT-TR
MIC2875-5.0YMT-TR
Microchip Technology
Conv DC-DC 2.5V to 5.5V Synchronous Step Up Single-Out 5V 8-Pin TDFN EP T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Conv DC-DC 2.5V to 5.5V Synchronous Step Up Single-Out 5V 8-Pin TDFN EP T/R
Search Keywords: MIC287550YMTTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC2875-5.0YMT-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000 -
Line Regulation:0.34362%/V(Typ)
-
Load Regulation:0.24363%/A(Typ)
-
Maximum Output Current:N/ A
-
Efficiency:95 %
-
Family:MIC2875
-
Maximum Input Voltage:5.5 V
-
Dimension:2 x 2 x 0.554359mm(Max)mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10
can ship
MOQ for out of Stock Qty:
1250
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$0.9724
1,250
$0.8840
2,500
$0.5440
3,750
$0.4307
5,000 +
$0.4221
Click for Quote
Log in
to unlock special pricing