- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - DC DC Switching Regulators ›
- MIC28513-1YFL-TR
MIC28513-1YFL-TR
Microchip Technology
Conv DC-DC 4.6V to 45V Synchronous Step Down Single-Out 0.8V 4A 24-Pin FQFN EP T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Conv DC-DC 4.6V to 45V Synchronous Step Down Single-Out 0.8V 4A 24-Pin FQFN EP T/R
Search Keywords: MIC285131YFLTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC28513-1YFL-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
5000 -
Efficiency:N/A
-
Maximum Output Current:4 A
-
Load Regulation:0.44363%
-
Dimension:4 x 3 x 0.854359mmmm
-
Maximum Input Voltage:45 V
-
Family:MIC28513
-
Line Regulation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1,250
$4.75
2,500
$2.51
3,750
$1.72
5,000 +
$1.69
Click for Quote
Log in
to unlock special pricing