- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - DC DC Switching Regulators ›
- MIC28510YJL-TR
Microchip Technology
MIC28510YJL-TR
Conv DC-DC 4.5V to 75V Synchronous Step Down Single-Out 0.8V 4A 28-Pin QFN EP T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC28510YJL-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1000 -
Family:MIC28510
-
Load Regulation:0.04(Typ) %
-
Line Regulation:0.1(Typ) %
-
Efficiency:95 %
-
Dimension:6 x 5 x 0.85(Max) mm