Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC284-3YMM-TR

Processor Supervisor 2V 1 Open Drain 8-Pin MSOP T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Processor Supervisor 2V 1 Open Drain 8-Pin MSOP T/R
Search Keywords: MIC2843YMMTR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC284-3YMM-TR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2500
Maximum Reset Threshold Voltage: 2.7 V
Chip Enable Signals: No13330
Maximum Operating Supply Voltage: 5.5 V
Battery Backup Switching: No13329
Family: MIC284
Maximum Power Dissipation: 30 mW
Manual Reset: No13333
Dimension: 3 x 3 x 0.9213331mmmm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC284-3YMM-TR RoHS compliant?
Yes, MIC284-3YMM-TR is RoHS compliant.
What is the lead time for MIC284-3YMM-TR?
The standard lead time for MIC284-3YMM-TR is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
7 Weeks can ship 1/8/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
625
$2.050
1,250
$1.260
1,875
$0.998
2,500 +
$0.978
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!