MIC2793LH-04VMT-T5

Microchip Technology

Processor Supervisor 0.4V 1 Active High/Active Low/Push-Pull 8-Pin TDFN EP T/R

+ see all

データシート アクセサリー Notify Me

RoHS遵守
REEL 包装
Certificate of Compliance Guarantee
説明 +
Processor Supervisor 0.4V 1 Active High/Active Low/Push-Pull 8-Pin TDFN EP T/R
Search Keywords: MIC2793LH04VMTT5
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Microchip Technology
  • 部品番号:
    MIC2793LH-04VMT-T5
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1
  • Maximum Reset Active Time:
    1200 ms
  • Chip Enable Signals:
    Yes13330
  • Dimension:
    2 x 2 x 0.5513331mm(Max)mm
  • Maximum Power Dissipation:
    N/A
  • Manual Reset:
    Yes13333
  • Maximum Supply Current:
    50(Typ) uA
  • Battery Backup Switching:
    No13329
  • Family:
    MIC2793
  • Maximum Reset Threshold Voltage:
    0.404 V
  • Maximum Operating Supply Voltage:
    5.5 V
Tools/3D Models +
リソース +
Contact for Pricing
現在、この品目には価格がありません。以下をクリックして価格の提示を依頼してください。24~48時間以内にお見積りの電子メールをお送りします。
価格の提示を依頼
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
工場在庫:
3 出荷できます
6 Weeks 出荷できます 7/8/26

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!