Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC2790L-04VD6-TR

Processor Supervisor 0.4V 1 Active Low/Push-Pull 6-Pin TSOT-23 T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Processor Supervisor 0.4V 1 Active Low/Push-Pull 6-Pin TSOT-23 T/R
Search Keywords: MIC2790L04VD6TR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC2790L-04VD6-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Family:
    MIC2790
  • Dimension:
    2.9 x 1.6 x 0.8713331mmmm
  • Maximum Reset Threshold Voltage:
    0.404 V
  • Maximum Reset Active Time:
    1200 ms
  • Manual Reset:
    Yes13333
  • Maximum Power Dissipation:
    N/A
  • Maximum Operating Supply Voltage:
    5.5 V
  • Chip Enable Signals:
    No13330
  • Battery Backup Switching:
    No13329
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC2790L-04VD6-TR RoHS compliant?
Yes, MIC2790L-04VD6-TR is RoHS compliant.
What is the lead time for MIC2790L-04VD6-TR?
The standard lead time for MIC2790L-04VD6-TR is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10,082 can ship
MOQ for out of Stock Qty:
750
4 Weeks can ship 10/13/26
ADD TO CART
Price (USD)
Qty
Unit Price
750
$1.274
1,500
$0.784
2,250
$0.621
3,000 +
$0.608
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!