- Home ›
- All Products›
- MIC2777-44YM5-TR
Microchip Technology
MIC2777-44YM5-TR
Dual Voltage Supervisor with 0.3V and 4.43V Thresholds, Acti
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Dual Voltage Supervisor with 0.3V and 4.43V Thresholds, Acti
Search Keywords: MIC277744YM5TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC2777-44YM5-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is MIC2777-44YM5-TR RoHS compliant?
Yes, MIC2777-44YM5-TR is RoHS compliant.
What is the lead time for MIC2777-44YM5-TR?
The standard lead time for MIC2777-44YM5-TR is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
11,692
can ship
MOQ for out of Stock Qty:
750
6 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
750
$1.274
1,500
$0.784
2,250
$0.621
3,000 +
$0.608
Click for Quote
Log in
to unlock special pricing