Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC2776N-YM5-TR

Processor Supervisor 0.3V 1 Active Low/Open Drain 5-Pin SOT-23 T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Processor Supervisor 0.3V 1 Active Low/Open Drain 5-Pin SOT-23 T/R
Search Keywords: MIC2776NYM5TR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC2776N-YM5-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Family:
    MIC2776
  • Dimension:
    2.9 x 1.6 x 1.1 mm
  • Maximum Reset Threshold Voltage:
    0.305 V
  • Maximum Reset Active Time:
    280 ms
  • Manual Reset:
    Yes
  • Maximum Power Dissipation:
    N/A
  • Maximum Operating Supply Voltage:
    5.5 V
  • Chip Enable Signals:
    No
  • Battery Backup Switching:
    No
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC2776N-YM5-TR RoHS compliant?
Yes, MIC2776N-YM5-TR is RoHS compliant.
What is the lead time for MIC2776N-YM5-TR?
The standard lead time for MIC2776N-YM5-TR is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,230
Can Ship immediately
Minimum Order Quantity:
500
20 Weeks can ship 2/2/27
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.551
1,000
$0.547
3,000
$0.531
6,000
$0.525
9,000
$0.524
12,000
$0.522
15,000
$0.521
27,000 +
$0.519
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!