- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Supervisors ›
- MIC2776H-YM5-TR
Microchip Technology
MIC2776H-YM5-TR
Processor Supervisor 0.3V 1 Active High 5-Pin SOT-23 T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Processor Supervisor 0.3V 1 Active High 5-Pin SOT-23 T/R
Search Keywords: MIC2776HYM5TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC2776H-YM5-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000 -
Dimension:2.9 x 1.6 x 1.1 mm
-
Family:MIC2776
-
Maximum Power Dissipation:N/A
-
Manual Reset:Yes
-
Chip Enable Signals:No
-
Maximum Reset Active Time:280 ms
-
Battery Backup Switching:No
-
Maximum Reset Threshold Voltage:0.305 V
-
Maximum Operating Supply Voltage:5.5 V
Product Guides
+
Frequently Asked Questions
Is MIC2776H-YM5-TR RoHS compliant?
Yes, MIC2776H-YM5-TR is RoHS compliant.
What is the lead time for MIC2776H-YM5-TR?
The standard lead time for MIC2776H-YM5-TR is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
31 Weeks
can ship
4/22/27
Price (USD)
Qty
Unit Price
750
$1.248
1,500
$0.768
2,250
$0.608
3,000 +
$0.596
Click for Quote
Log in
to unlock special pricing