Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC2775-29YM5-TR

Processor Supervisor 2.93V 1 Active High/Active Low 5-Pin SOT-23 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Processor Supervisor 2.93V 1 Active High/Active Low 5-Pin SOT-23 T/R
Search Keywords: MIC277529YM5TR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC2775-29YM5-TR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Battery Backup Switching: No
Chip Enable Signals: No
Manual Reset: Yes
Family: MIC2775
Dimension: 2.9 x 1.6 x 1.1 mm
Maximum Operating Supply Voltage: 5.5 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC2775-29YM5-TR RoHS compliant?
Yes, MIC2775-29YM5-TR is RoHS compliant.
What is the lead time for MIC2775-29YM5-TR?
The standard lead time for MIC2775-29YM5-TR is approximately 47 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
4,570   can ship 1/15/27
Minimum Order Quantity:
500
47 Weeks can ship 10/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.678
1,000
$0.672
3,000
$0.595
6,000
$0.594
9,000
$0.592
12,000
$0.591
15,000
$0.589
27,000 +
$0.588
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!