- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Supervisors ›
- MIC2774N-44YM5-TR
Microchip Technology
MIC2774N-44YM5-TR
Processor Supervisor 5V 1 Active Low/Open Drain 5-Pin SOT-23 T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Processor Supervisor 5V 1 Active Low/Open Drain 5-Pin SOT-23 T/R
Search Keywords: MIC2774N44YM5TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC2774N-44YM5-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3000 -
Family:MIC2774
-
Dimension:2.9 x 1.6 x 1.113331mmmm
-
Maximum Reset Threshold Voltage:5.5 V
-
Maximum Reset Active Time:N/A
-
Manual Reset:Yes13333
-
Maximum Power Dissipation:N/A
-
Maximum Operating Supply Voltage:5.5 V
-
Chip Enable Signals:No13330
-
Battery Backup Switching:No13329
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is MIC2774N-44YM5-TR RoHS compliant?
Yes, MIC2774N-44YM5-TR is RoHS compliant.
What is the lead time for MIC2774N-44YM5-TR?
The standard lead time for MIC2774N-44YM5-TR is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
Manufacturer Stock:
15,000
can ship
Minimum Order Quantity:
500
31 Weeks
can ship
4/20/27
Price (USD)
Qty
Unit Price
500
$0.593
1,000
$0.582
3,000
$0.569
6,000
$0.567
9,000
$0.566
12,000
$0.565
15,000
$0.563
27,000 +
$0.562
Click for Quote
Log in
to unlock special pricing