- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Supervisors ›
- MIC2774N-31YM5-TR
Microchip Technology
MIC2774N-31YM5-TR
Processor Supervisor 3.3V 1 Active Low/Open Drain 5-Pin SOT-23
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Processor Supervisor 3.3V 1 Active Low/Open Drain 5-Pin SOT-23
Search Keywords: MIC2774N31YM5TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC2774N-31YM5-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000 -
Family:MIC2774
-
Dimension:2.9 x 1.6 x 1.1 mm
-
Maximum Reset Threshold Voltage:3.465 V
-
Maximum Reset Active Time:N/A
-
Manual Reset:Yes
-
Maximum Power Dissipation:N/A
-
Maximum Operating Supply Voltage:5.5 V
-
Chip Enable Signals:No
-
Battery Backup Switching:No
Product Guides
+
Frequently Asked Questions
Is MIC2774N-31YM5-TR RoHS compliant?
Yes, MIC2774N-31YM5-TR is RoHS compliant.
What is the lead time for MIC2774N-31YM5-TR?
The standard lead time for MIC2774N-31YM5-TR is approximately 47 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,632
Can Ship immediately
Minimum Order Quantity:
500
47 Weeks
can ship
8/10/27
Price (USD)
Qty
Unit Price
500
$0.724
1,000
$0.710
3,000
$0.702
6,000
$0.701
9,000
$0.699
12,000
$0.697
15,000
$0.695
27,000 +
$0.694
Click for Quote
Log in
to unlock special pricing