- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Supervisors ›
- MIC2774L-44YM5-TR
Microchip Technology
MIC2774L-44YM5-TR
Processor Supervisor 5V 1 Active Low 5-Pin SOT-23 T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Processor Supervisor 5V 1 Active Low 5-Pin SOT-23 T/R
Search Keywords: MIC2774L44YM5TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC2774L-44YM5-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000 -
Family:MIC2774
-
Dimension:2.9 x 1.6 x 1.113331mmmm
-
Maximum Reset Threshold Voltage:5.5 V
-
Maximum Reset Active Time:N/A
-
Manual Reset:Yes13333
-
Maximum Power Dissipation:N/A
-
Maximum Operating Supply Voltage:5.5 V
-
Chip Enable Signals:No13330
-
Battery Backup Switching:No13329
Product Guides
+
Frequently Asked Questions
Is MIC2774L-44YM5-TR RoHS compliant?
Yes, MIC2774L-44YM5-TR is RoHS compliant.
What is the lead time for MIC2774L-44YM5-TR?
The standard lead time for MIC2774L-44YM5-TR is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10,790
can ship
MOQ for out of Stock Qty:
750
24 Weeks
can ship
3/2/27
Price (USD)
Qty
Unit Price
750
$1.170
1,500
$0.720
2,250
$0.570
3,000 +
$0.559
Click for Quote
Log in
to unlock special pricing