Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC2774L-29YM5-TR

Processor Supervisor 3.3V 1 Active Low 5-Pin SOT-23

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Processor Supervisor 3.3V 1 Active Low 5-Pin SOT-23
Search Keywords: MIC2774L29YM5TR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC2774L-29YM5-TR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Maximum Operating Supply Voltage: 5.5 V
Family: MIC2774
Maximum Reset Threshold Voltage: 3.63 V
Battery Backup Switching: No
Manual Reset: Yes
Dimension: 2.9 x 1.6 x 1.1 mm
Chip Enable Signals: No
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC2774L-29YM5-TR RoHS compliant?
Yes, MIC2774L-29YM5-TR is RoHS compliant.
What is the lead time for MIC2774L-29YM5-TR?
The standard lead time for MIC2774L-29YM5-TR is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,450
Ships today, if you order in
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
750
6 Weeks can ship 12/15/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.786
750
$0.780
1,500
$0.777
2,250
$0.775
3,000 +
$0.702
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!