- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Supervisors ›
- MIC2774H-25YM5-TR
Microchip Technology
MIC2774H-25YM5-TR
Processor Supervisor 2.7V 1 Active High 5-Pin SOT-23 T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC2774H-25YM5-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000 -
Battery Backup Switching:No13329
-
Maximum Reset Threshold Voltage:2.835 V
-
Maximum Reset Active Time:N/A
-
Maximum Operating Supply Voltage:5.5 V
-
Chip Enable Signals:No13330
-
Manual Reset:Yes13333
-
Dimension:2.9 x 1.6 x 1.113331mmmm
-
Family:MIC2774
-
Maximum Power Dissipation:N/A