Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC27600YJL-TR

The MIC27600YJL-TR is a 36V, 7A synchronous DC-DC buck regulator featuring a constant 300kHz switching frequency and an adapti ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
The MIC27600YJL-TR is a 36V, 7A synchronous DC-DC buck regulator featuring a constant 300kHz switching frequency and an adaptive on-time control architecture.
Search Keywords: MIC27600YJLTR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC27600YJL-TR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Line Regulation: 0.1(Typ) %
Efficiency: 95 %
Dimension: 6 x 5 x 0.85(Max) mm
Load Regulation: 0.2(Typ) %
Family: MIC27600
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC27600YJL-TR RoHS compliant?
Yes, MIC27600YJL-TR is RoHS compliant.
What is the lead time for MIC27600YJL-TR?
The standard lead time for MIC27600YJL-TR is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Ships today, if you order in
Manufacturer Stock:
64,025 can ship
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
250
4 Weeks can ship 12/15/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$2.55
250
$2.52
500
$2.51
750
$2.50
1,000 +
$2.31
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!