- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - DC DC Switching Regulators ›
- MIC26903YJL-TR
Microchip Technology
MIC26903YJL-TR
Conv DC-DC 4.5V to 28V Synchronous Step Down Single-Out 0.8V to 5.5V 9A 28-Pin QFN EP T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Conv DC-DC 4.5V to 28V Synchronous Step Down Single-Out 0.8V to 5.5V 9A 28-Pin QFN EP T/R
Search Keywords: MIC26903YJLTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC26903YJL-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1000 -
Maximum Input Voltage:28 V
-
Dimension:6 x 5 x 0.854359mm(Max)mm
-
Family:MIC26903
-
Efficiency:80 %
-
Line Regulation:0.254362%(Typ)
-
Load Regulation:0.254363%(Typ)
-
Maximum Output Current:9 A
Product Guides
+
Frequently Asked Questions
Is MIC26903YJL-TR RoHS compliant?
Yes, MIC26903YJL-TR is RoHS compliant.
What is the lead time for MIC26903YJL-TR?
The standard lead time for MIC26903YJL-TR is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,000
can ship
MOQ for out of Stock Qty:
250
18 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
250
$4.91
500
$3.02
750
$2.39
1,000 +
$2.35
Click for Quote
Log in
to unlock special pricing