- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - DC DC Switching Regulators ›
- MIC26603-ZAYJL-TR
MIC26603-ZAYJL-TR
Microchip Technology
Conv DC-DC 4.5V to 28V Synchronous Step Down Single-Out 0.6V to 5.5V 6A 28-Pin QFN EP T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Conv DC-DC 4.5V to 28V Synchronous Step Down Single-Out 0.6V to 5.5V 6A 28-Pin QFN EP T/R
Search Keywords: MIC26603ZAYJLTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC26603-ZAYJL-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1000 -
Family:MIC26603
-
Line Regulation:0.254362%(Typ)
-
Efficiency:95 %
-
Maximum Output Current:6 A
-
Dimension:6 x 5 x 0.854359mm(Max)mm
-
Load Regulation:0.254363%(Typ)
-
Maximum Input Voltage:28 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
4 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
250
$4.50
500
$2.77
750
$2.19
1,000 +
$2.15
Click for Quote
Log in
to unlock special pricing