- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - DC DC Switching Regulators ›
- MIC26600YJL-TR
MIC26600YJL-TR
Microchip Technology
Conv DC-DC 4.5V to 26V Synchronous Step Down Single-Out 0.8V to 5.5V 7A 28-Pin QFN EP T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Conv DC-DC 4.5V to 26V Synchronous Step Down Single-Out 0.8V to 5.5V 7A 28-Pin QFN EP T/R
Search Keywords: MIC26600YJLTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC26600YJL-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1000 -
Dimension:6 x 5 x 0.854359mm(Max)mm
-
Maximum Output Current:7 A
-
Family:MIC26600
-
Efficiency:95 %
-
Maximum Input Voltage:26 V
-
Line Regulation:0.14362%(Typ)
-
Load Regulation:0.24363%(Typ)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
12 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
250
$4.19
500
$2.58
750
$2.04
1,000 +
$2.00
Click for Quote
Log in
to unlock special pricing