- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - DC DC Switching Regulators ›
- MIC2619YD6-TR
Microchip Technology
MIC2619YD6-TR
1.2MHz - PWM Boost Converter - OVP - 2.8V-6.5V - 350mA - 6-Pin TSOT-23 Package
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | MIC2619YD6-TR |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390090 |
| COO: | MY |
| ECCN: | EAR99 |
Reel Pack:
|
3000 |
| Line Regulation: | 1 % |
| Dimension: | 2.9 x 1.6 x 0.87 mm |
| Load Regulation: | 0.3(Typ) % |
| Family: | MIC2619 |