Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC2587-2YM

Hot Swap Controller 1-CH 80V N-Channel Positive High Voltage 8-Pin SOIC N Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Hot Swap Controller 1-CH 80V N-Channel Positive High Voltage 8-Pin SOIC N Tube
Search Keywords: MIC25872YM
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC2587-2YM
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 95
Family: MIC2587-2
Maximum Supply Current: 2(Typ) mA
Fault Management: Latched Off
Minimum Operating Supply Voltage: 10 V
External FET: N-Channel
Mounting: Surface Mount
Dimension: 4.93 x 3.94 x 1.48 mm
External Sense Resistor: Yes
Maximum Operating Supply Voltage: 80 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC2587-2YM RoHS compliant?
Yes, MIC2587-2YM is RoHS compliant.
What is the lead time for MIC2587-2YM?
The standard lead time for MIC2587-2YM is approximately 52 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40
Can Ship immediately
Minimum Order Quantity:
5
52 Weeks can ship 11/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$3.29
95
$3.10
190
$3.08
285
$3.06
570
$3.01
1,045
$3.00
2,565
$2.99
5,035 +
$2.98
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!