Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC2583R-JYQS

Hot Swap Controller 1-CH 13.2V N-Channel Positive Low Voltage 16-Pin QSOP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Hot Swap Controller 1-CH 13.2V N-Channel Positive Low Voltage 16-Pin QSOP Tube
Search Keywords: MIC2583RJYQS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC2583R-JYQS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 98
Family: MIC2583R
Minimum Operating Supply Voltage: 2.3 V
External Sense Resistor: Yes
External FET: N-Channel
Mounting: Surface Mount
Maximum Operating Supply Voltage: 13.2 V
Fault Management: Auto-Retry
Dimension: 4.9 x 3.91 x 1.47 mm
Maximum Supply Current: 1.5(Typ) mA
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC2583R-JYQS RoHS compliant?
Yes, MIC2583R-JYQS is RoHS compliant.
What is the lead time for MIC2583R-JYQS?
The standard lead time for MIC2583R-JYQS is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
8,428 can ship
Minimum Order Quantity:
5
4 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$4.16
98
$3.67
196
$3.62
294
$3.58
588
$3.44
1,078
$3.43
2,548
$3.40
5,096 +
$3.36
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!