- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Hot Swap Controllers ›
- MIC2583-JYQS
Microchip Technology
MIC2583-JYQS
Hot Swap Controller 1-CH 13.2V N-Channel Positive Low Voltage 16-Pin QSOP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Hot Swap Controller 1-CH 13.2V N-Channel Positive Low Voltage 16-Pin QSOP Tube
Search Keywords: MIC2583JYQS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC2583-JYQS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
98 -
Fault Management:Latched Off6854
-
Dimension:4.9 x 3.91 x 1.476849mmmm
-
Mounting:Surface Mount
-
Maximum Operating Supply Voltage:13.2 V
-
Minimum Operating Supply Voltage:2.3 V
-
External FET:N-Channel6851
-
External Sense Resistor:Yes6852
-
Family:MIC2583
-
Maximum Supply Current:1.5(Typ) mA
-
Digital Supply Voltage:N/A
Product Guides
+
Frequently Asked Questions
Is MIC2583-JYQS RoHS compliant?
Yes, MIC2583-JYQS is RoHS compliant.
What is the lead time for MIC2583-JYQS?
The standard lead time for MIC2583-JYQS is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6,705
can ship
Minimum Order Quantity:
5
11 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
5
$4.16
98
$3.67
196
$3.62
294
$3.58
588
$3.44
1,078
$3.43
2,548
$3.40
5,096 +
$3.36
Click for Quote
Log in
to unlock special pricing