Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC2582-MYM-TR

Hot Swap Controller 1-CH 13.2V N-Channel Positive Low Voltage 8-Pin SOIC N T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Hot Swap Controller 1-CH 13.2V N-Channel Positive Low Voltage 8-Pin SOIC N T/R
Search Keywords: MIC2582MYMTR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC2582-MYM-TR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2500
Maximum Operating Supply Voltage: 13.2 V
Mounting: Surface Mount
Dimension: 4.93 x 3.94 x 1.48 mm
Minimum Operating Supply Voltage: 2.3 V
Family: MIC2582
Fault Management: Latched Off
External Sense Resistor: Yes
External FET: N-Channel
Maximum Supply Current: 1.5(Typ) mA
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC2582-MYM-TR RoHS compliant?
Yes, MIC2582-MYM-TR is RoHS compliant.
What is the lead time for MIC2582-MYM-TR?
The standard lead time for MIC2582-MYM-TR is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
4 Weeks can ship 12/15/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
625
$8.57
1,250
$4.52
1,875
$3.11
2,500 +
$3.05
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!