Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC2582-MYM

Hot Swap Controller 1-CH 13.2V N-Channel Positive Low Voltage 8-Pin SOIC N Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Hot Swap Controller 1-CH 13.2V N-Channel Positive Low Voltage 8-Pin SOIC N Tube
Search Keywords: MIC2582MYM
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC2582-MYM
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 95
Maximum Supply Current: 1.5(Typ) mA
Fault Management: Latched Off6854
Minimum Operating Supply Voltage: 2.3 V
External FET: N-Channel6851
Dimension: 4.93 x 3.94 x 1.486849mmmm
External Sense Resistor: Yes6852
Family: MIC2582
Maximum Operating Supply Voltage: 13.2 V
Mounting: Surface Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC2582-MYM RoHS compliant?
Yes, MIC2582-MYM is RoHS compliant.
What is the lead time for MIC2582-MYM?
The standard lead time for MIC2582-MYM is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
6 Weeks can ship 12/21/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
10
$3.55
95
$3.26
190
$3.13
285
$3.09
570
$2.94
1,045
$2.93
2,565
$2.90
5,035 +
$2.87
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!