- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Hot Swap Controllers ›
- MIC2582-JYM-TR
Microchip Technology
MIC2582-JYM-TR
Hot Swap Controller 1-CH 13.2V N-Channel Positive Low Voltage 8-Pin SOIC N T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Hot Swap Controller 1-CH 13.2V N-Channel Positive Low Voltage 8-Pin SOIC N T/R
Search Keywords: MIC2582JYMTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC2582-JYM-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2500 -
Minimum Operating Supply Voltage:2.3 V
-
Family:MIC2582
-
Dimension:4.93 x 3.94 x 1.48 mm
-
Maximum Supply Current:1.5(Typ) mA
-
Fault Management:Latched Off
-
Digital Supply Voltage:N/A
-
External FET:N-Channel
-
Maximum Operating Supply Voltage:13.2 V
-
Mounting:Surface Mount
-
External Sense Resistor:Yes
Product Guides
+
Frequently Asked Questions
Is MIC2582-JYM-TR RoHS compliant?
Yes, MIC2582-JYM-TR is RoHS compliant.
What is the lead time for MIC2582-JYM-TR?
The standard lead time for MIC2582-JYM-TR is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
11 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
625
$10.76
1,250
$5.68
1,875
$3.91
2,500 +
$3.83
Click for Quote
Log in
to unlock special pricing