Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC2582-JYM

Hot Swap Controller 1-CH 13.2V N-Channel Positive Low Voltage 8-Pin SOIC N Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Hot Swap Controller 1-CH 13.2V N-Channel Positive Low Voltage 8-Pin SOIC N Tube
Search Keywords: MIC2582JYM
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC2582-JYM
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 95
Family: MIC2582
External Sense Resistor: Yes
Minimum Operating Supply Voltage: 2.3 V
Mounting: Surface Mount
External FET: N-Channel
Dimension: 4.93 x 3.94 x 1.48 mm
Maximum Operating Supply Voltage: 13.2 V
Maximum Supply Current: 1.5(Typ) mA
Fault Management: Latched Off
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC2582-JYM RoHS compliant?
Yes, MIC2582-JYM is RoHS compliant.
What is the lead time for MIC2582-JYM?
The standard lead time for MIC2582-JYM is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks can ship 1/4/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$4.81
95
$3.79
190
$3.76
285
$3.65
570
$3.64
1,045
$3.63
2,565
$3.62
5,035 +
$3.61
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!