- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- DC to DC Converter & Switching Regulator Chip ›
- MIC2571-1YMM-TR
Microchip Technology
MIC2571-1YMM-TR
Conv DC-DC 0.9V to 15V Step Up Single-Out 2.85V/3.3V/5V 8-Pin MSOP T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Conv DC-DC 0.9V to 15V Step Up Single-Out 2.85V/3.3V/5V 8-Pin MSOP T/R
Search Keywords: MIC25711YMMTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC2571-1YMM-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
2500 -
Line Regulation:0.354362%/V(Typ)
-
Efficiency:N/A
-
Maximum Output Power:N/A
-
Load Regulation:N/A
-
Maximum Input Voltage:15 V
-
Dimension:3 x 3 x 0.924359mmmm
-
Family:MIC2571
-
Maximum Output Current:N/ A
-
Minimum Input Voltage:0.9 V
Product Guides
+
Frequently Asked Questions
Is MIC2571-1YMM-TR RoHS compliant?
Yes, MIC2571-1YMM-TR is RoHS compliant.
What is the lead time for MIC2571-1YMM-TR?
The standard lead time for MIC2571-1YMM-TR is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
7 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
625
$7.24
1,250
$3.82
1,875
$2.63
2,500 +
$2.57
Click for Quote
Log in
to unlock special pricing