Microchip Technology Authorized Distributor

MIC2571-1YMM

Conv DC-DC 0.9V to 15V Step Up Single-Out 2.85V/3.3V/5V 8-Pin MSOP Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Conv DC-DC 0.9V to 15V Step Up Single-Out 2.85V/3.3V/5V 8-Pin MSOP Tube
Search Keywords: MIC25711YMM
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC2571-1YMM
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Maximum Output Current:
    N/A
  • Efficiency:
    N/A
  • Line Regulation:
    0.354362%/V(Typ)
  • Maximum Input Voltage:
    15 V
  • Minimum Input Voltage:
    0.9 V
  • Maximum Output Power:
    N/A
  • Family:
    MIC2571
  • Dimension:
    3 x 3 x 0.924359mmmm
  • Load Regulation:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC2571-1YMM RoHS compliant?
Yes, MIC2571-1YMM is RoHS compliant.
What is the lead time for MIC2571-1YMM?
The standard lead time for MIC2571-1YMM is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
7 Weeks can ship 10/26/26
Backorder
Price (USD)
Qty
Unit Price
10
$3.00
50
$2.75
100
$2.74
300
$2.61
500
$2.48
1,000
$2.47
2,500
$2.45
5,000 +
$2.42
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!