Microchip Technology
MIC2570-1YM
Conv DC-DC 1.3V to 15V Step Up Single-Out 2.85V/3.3V/5V 8-Pin SOIC N Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Conv DC-DC 1.3V to 15V Step Up Single-Out 2.85V/3.3V/5V 8-Pin SOIC N Tube
Search Keywords: MIC25701YM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC2570-1YM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
95 -
Family:MIC2570
-
Maximum Input Voltage:15 V
-
Maximum Output Current:N/A
-
Load Regulation:N/A
-
Efficiency:N/A
-
Maximum Output Power:N/A
-
Dimension:4.93 x 3.94 x 1.484359mmmm
-
Line Regulation:0.354362%/V
-
Minimum Input Voltage:1.3 V
Product Guides
+
Frequently Asked Questions
Is MIC2570-1YM RoHS compliant?
Yes, MIC2570-1YM is RoHS compliant.
What is the lead time for MIC2570-1YM?
The standard lead time for MIC2570-1YM is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
95
Order Increment:
95
7 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
95
$2.41
190
$2.32
285
$2.29
570
$2.17
1,045
$2.16
2,565
$2.15
5,035
$2.14
7,505 +
$2.12
Click for Quote
Log in
to unlock special pricing