help desk software
Image is representational - see mfr. specs

MIC2561-0YM-TR

Microchip Technology

PCMCIA Card Socket Vcc and Vpp Switching Matrix - 800mW - 14-Pin SOIC N - Tape&Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
PCMCIA Card Socket Vcc and Vpp Switching Matrix - 800mW - 14-Pin SOIC N - Tape&Reel
Search Keywords: MIC25610YMTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC2561-0YM-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2500
  • Family:
    MIC2561
  • Dimension:
    8.64 x 3.9 x 1.4813033mmmm
  • Category:
    PCMCIA Card Socket13032
  • Maximum Operating Supply Voltage:
    6 V
  • Interface Type:
    N/A
  • Maximum Power Dissipation:
    800 mW
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
7 Weeks can ship 1/12/26
Backorder
Price (USD)
Qty
Unit Price
625
$5.88
1,250
$3.11
1,875
$2.19
2,500 +
$2.15
Click for Quote
Log in to unlock special pricing