help desk software
Image is representational - see mfr. specs

USB Power Switch Single 5.5V 0.5A to 3A 8-Pin SOIC N Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
USB Power Switch Single 5.5V 0.5A to 3A 8-Pin SOIC N Tube
Search Keywords: MIC2549A2YM
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC2549A-2YM
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    95
  • Current Limit:
    0.5 to 3 A
  • Family:
    MIC2549A
  • Maximum Power Dissipation:
    N/A
  • Maximum Input Voltage:
    5.5 V
  • Enable Logic:
    Active Low15301
  • Dimension:
    4.93 x 3.94 x 1.4815300mmmm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
10
9 Weeks can ship 1/26/26
45ドルフラットレート配送:
Backorder
Price (USD)
Qty
Unit Price
10
$2.97
95
$2.73
190
$2.62
285
$2.58
570
$2.46
1,045
$2.42
2,565
$2.38
5,035 +
$2.35
Click for Quote
Log in to unlock special pricing