- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Power Distribution Switches, Load Drivers ›
- MIC2548-2YMM
MIC2548-2YMM
Microchip Technology
USB Power Switch Single 5.5V 0.1A to 1.5A 8-Pin MSOP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
USB Power Switch Single 5.5V 0.1A to 1.5A 8-Pin MSOP Tube
Search Keywords: MIC25482YMM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC2548-2YMM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Maximum Power Dissipation:N/A
-
Maximum Input Voltage:5.5 V
-
Dimension:3 x 3 x 0.9215300mmmm
-
Current Limit:0.1 to 1.5 A
-
Family:MIC2548
-
Enable Logic:Active Low15301
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
13
can ship
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$0.6074
100
$0.5522
300
$0.5068
1,000
$0.5000
2,500
$0.4744
5,000
$0.4684
7,500
$0.4568
10,000
$0.4556
15,000 +
$0.4512
Click for Quote
Log in
to unlock special pricing