Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC2545A-1YN

USB Power Switch Single 5.5V 0.5A to 3A 8-Pin PDIP Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
USB Power Switch Single 5.5V 0.5A to 3A 8-Pin PDIP Tube
Search Keywords: MIC2545A1YN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC2545A-1YN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Dimension:
    9.53 x 6.35 x 3.8115300mm(Max)mm
  • Maximum Input Voltage:
    5.5 V
  • Maximum Power Dissipation:
    N/A
  • Enable Logic:
    Active High15301
  • Family:
    MIC2545A
  • Current Limit:
    0.5 to 3 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC2545A-1YN RoHS compliant?
Yes, MIC2545A-1YN is RoHS compliant.
What is the lead time for MIC2545A-1YN?
The standard lead time for MIC2545A-1YN is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
9 Weeks can ship 11/6/26
Backorder
Price (USD)
Qty
Unit Price
50
$3.14
100
$3.13
250
$2.97
500
$2.83
1,000
$2.82
2,500
$2.79
5,000
$2.76
7,500 +
$2.75
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!