Image is representational - see mfr. specs

MIC2544-2YMM-TR

Microchip Technology

USB Power SW USB Power Switch Single 5.5V 0.1A to 1.5A 8-Pin MSOP T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
USB Power SW USB Power Switch Single 5.5V 0.1A to 1.5A 8-Pin MSOP T/R
Search Keywords: MIC25442YMMTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC2544-2YMM-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    2500
  • Dimension:
    3 x 3 x 0.92 mm
  • Enable Logic:
    Active Low
  • Maximum Power Dissipation:
    N/A
  • Family:
    MIC2544
  • Maximum Input Voltage:
    5.5 V
  • Current Limit:
    0.1 to 1.5 A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
14 can ship
MOQ for out of Stock Qty:
625
6 Weeks can ship 6/22/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.1726
625
$1.0660
1,250
$0.6560
1,875
$0.5190
2,500 +
$0.5090
Click for Quote
Log in to unlock special pricing
Alternative Packaging
In Stock:
0
Minimum Order:
100

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!