- Home ›
- All Products›
- MIC2536-2YMM
MIC2536-2YMM
Microchip Technology
USB Power SW Hi Side/DIST Dual 2.7V to 5.5V 0.275A 8-Pin MSOP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
USB Power SW Hi Side/DIST Dual 2.7V to 5.5V 0.275A 8-Pin MSOP Tube
Search Keywords: MIC25362YMM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC2536-2YMM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
13
can ship
Minimum Order Quantity:
100
Order Increment:
100
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$1.529
100
$1.390
300
$1.310
500
$1.300
1,000
$1.240
2,500
$1.200
5,000
$1.190
7,500
$1.180
10,000 +
$1.170
Click for Quote
Log in
to unlock special pricing