Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC2514YM5-TR

Power Distribution Switch - Active High - 1 Output - 0.95 ohm On - 13.5 V - 1.9 A - SOT-23-5.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Power Distribution Switch - Active High - 1 Output - 0.95 ohm On - 13.5 V - 1.9 A - SOT-23-5.
Search Keywords: MIC2514YM5TR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC2514YM5-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Family:
    MIC2514
  • Maximum Power Dissipation:
    N/A
  • Dimension:
    2.9 x 1.6 x 1.1 mm
  • Interface Type:
    N/A
  • Input Voltage:
    0 to 0.8 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC2514YM5-TR RoHS compliant?
Yes, MIC2514YM5-TR is RoHS compliant.
What is the lead time for MIC2514YM5-TR?
The standard lead time for MIC2514YM5-TR is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,240
Can Ship immediately
On Order:
3,000   can ship 12/7/26
Minimum Order Quantity:
250
13 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$2.35
500
$2.34
1,000
$2.33
3,000
$2.32
6,000
$2.31
9,000
$2.30
12,000
$2.29
15,000 +
$2.28
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!