Microchip Technology
MIC2505YM
USB Power Switch Single 7.5V 4A 8-Pin SOIC N Tube
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | MIC2505YM |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390090 |
| COO: | MY |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
95 |
| Enable Logic: | Active High |
| Family: | MIC2505 |
| Maximum Input Voltage: | 7.5 V |
| Current Limit: | 4 A |
| Dimension: | 4.93 x 3.94 x 1.48 mm |