Available Replacements
대체 포장
MIC2505-1YM MIC2505-1YM Microchip Technology
MIC2505-1YM

Microchip Technology

In Stock: 285

Minimum Order: 95

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC2505-1YM-TR

USB Power Switch Single 7.5V 4A 8-Pin SOIC N T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
USB Power Switch Single 7.5V 4A 8-Pin SOIC N T/R
Search Keywords: MIC25051YMTR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC2505-1YM-TR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2500
Dimension: 4.93 x 3.94 x 1.48 mm
Enable Logic: Active High
Maximum Input Voltage: 7.5 V
Family: MIC2505
Current Limit: 4 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC2505-1YM-TR RoHS compliant?
Yes, MIC2505-1YM-TR is RoHS compliant.
What is the lead time for MIC2505-1YM-TR?
The standard lead time for MIC2505-1YM-TR is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,520
Can Ship immediately
Minimum Order Quantity:
250
32 Weeks can ship 7/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$1.98
500
$1.97
1,000
$1.96
2,500
$1.80
5,000
$1.79
7,500
$1.78
10,000
$1.77
15,000 +
$1.76
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!