Available Replacements
대체 포장
MIC2505-1YM-TR MIC2505-1YM-TR Microchip Technology
MIC2505-1YM-TR

Microchip Technology

In Stock: 2,520

Minimum Order: 250

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC2505-1YM

USB Power Switch Single 7.5V 4A 8-Pin SOIC N Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
USB Power Switch Single 7.5V 4A 8-Pin SOIC N Tube
Search Keywords: MIC25051YM
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC2505-1YM
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 95
Family: MIC2505
Enable Logic: Active High
Dimension: 4.93 x 3.94 x 1.48 mm
Current Limit: 4 A
Maximum Input Voltage: 7.5 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC2505-1YM RoHS compliant?
Yes, MIC2505-1YM is RoHS compliant.
What is the lead time for MIC2505-1YM?
The standard lead time for MIC2505-1YM is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 285
Can Ship immediately
Minimum Order Quantity:
95
Order Increment:
95
22 Weeks can ship 4/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
95
$2.02
190
$2.00
570
$1.98
1,045
$1.97
2,565
$1.96
5,035
$1.95
7,505
$1.94
10,070 +
$1.93
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!