- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - DC DC Switching Regulators ›
- MIC24053YJL-TR
MIC24053YJL-TR
Microchip Technology
Conv DC-DC 4.5V to 19V Step Down Single-Out 0.8V 9A 28-Pin QFN EP T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Conv DC-DC 4.5V to 19V Step Down Single-Out 0.8V 9A 28-Pin QFN EP T/R
Search Keywords: MIC24053YJLTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC24053YJL-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1000 -
Family:MIC24053
-
Dimension:6 x 5 x 0.854359mm(Max)mm
-
Maximum Output Current:9 A
-
Load Regulation:0.254363%(Typ)
-
Efficiency:95 %
-
Maximum Input Voltage:19 V
-
Line Regulation:0.254362%(Typ)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4,000
can ship
MOQ for out of Stock Qty:
250
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
250
$3.04
500
$1.87
750
$1.48
1,000 +
$1.45
Click for Quote
Log in
to unlock special pricing