Available Replacements
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC24051YJL-TR

Conv DC-DC 4.5V to 19V Synchronous Step Down Single-Out 0.8V to 5.5V 6A 28-Pin QFN EP T/R

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
REEL Packaging
Certificate of Compliance
Description +
Conv DC-DC 4.5V to 19V Synchronous Step Down Single-Out 0.8V to 5.5V 6A 28-Pin QFN EP T/R
Search Keywords: MIC24051YJLTR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC24051YJL-TR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1
Line Regulation: 0.25(Typ) %
Dimension: 6 x 5 x 0.85(Max) mm
Efficiency: 95 %
Family: MIC24051
Load Regulation: 0.25(Typ) %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC24051YJL-TR discontinued?
Yes, MIC24051YJL-TR from Microchip Technology is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces MIC24051YJL-TR?
The recommended replacement for MIC24051YJL-TR is MIC26601YJL-TR from Microchip Technology, available from OnlineComponents.com.
Is MIC24051YJL-TR RoHS compliant?
Yes, MIC24051YJL-TR is RoHS compliant.
What is the lead time for MIC24051YJL-TR?
The standard lead time for MIC24051YJL-TR is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!