- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - DC DC Switching Regulators ›
- MIC24046YFL-TR
Microchip Technology
MIC24046YFL-TR
Conv DC-DC 4.5V to 19V Synchronous Step Down Single-Out 0.7V/0.8V/0.9V/1V/1.2V/1.5V/1.8V/2.5V/3.3V 5A 20-Pin QFN EP T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Conv DC-DC 4.5V to 19V Synchronous Step Down Single-Out 0.7V/0.8V/0.9V/1V/1.2V/1.5V/1.8V/2.5V/3.3V 5A 20-Pin QFN EP T/R
Search Keywords: MIC24046YFLTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC24046YFL-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
5000 -
Efficiency:90 %
-
Family:MIC24046
-
Load Regulation:0.25(Typ) %
-
Line Regulation:0.1(Typ) %
-
Dimension:3 x 3 x 0.85(Max) mm
Product Guides
+
Frequently Asked Questions
Is MIC24046YFL-TR RoHS compliant?
Yes, MIC24046YFL-TR is RoHS compliant.
What is the lead time for MIC24046YFL-TR?
The standard lead time for MIC24046YFL-TR is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Ships today, if you order in
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
1250
14 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
250
$1.64
500
$1.60
1,250
$1.59
2,500
$1.57
3,750
$1.56
5,000 +
$1.54
Click for Quote
Log in
to unlock special pricing